
The DTS24W11-99HD is a 7-contact receptacle with 7 positions, featuring a shielded design and a current rating of 7.5A. It is constructed with an aluminium body, plated with cadmium, and has copper alloy contacts with gold plating. The receptacle is rated for operation between -65°C and 175°C and is suitable for panel, bulkhead, and front side nut mounting.
TE Connectivity DTS24W11-99HD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W11-99HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.