This 7-position receptacle features a shielded design and is rated for operation up to 175°C. The contacts are CRIMP type and circular in shape, with a gold plating. The housing is made of aluminium with a green color and a cadmium plating. The receptacle is suitable for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series.
TE Connectivity DTS24W11-99PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W11-99PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.