The DTS24W13-35JE-LC is a 22-contact receptacle connector with an aluminium body and cadmium plating. It features copper alloy contacts with gold plating. The connector is designed for general use and is not RoHS compliant. The package type is a jam nut. The operating conditions are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |