
The DTS24W13-4PE-LC is a 4-position circular receptacle with an aluminium shell and cadmium finish. It features a crimp contact type and is rated for operation between -65°C and 175°C. The receptacle is shielded and has a panel, bulkhead, front side nut mount. It is part of the MIL-DTL-38999 Series III, DTS series and is environment resistant.
Sign in to ask questions about the TE Connectivity DTS24W13-4PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24W13-4PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W13-4PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.