
The DTS24W17-35JE is a 55-position shielded receptacle with a current rating of 5A. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with gold plating. The receptacle is designed for panel, bulkhead, and front side nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The DTS24W17-35JE is part of the MIL-DTL-38999 Series III, DTS series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |