This 6-contact shielded circular connector features an aluminium shell with a cadmium finish. It has a crimp contact type and a circular contact shape. The connector is rated for operation in a temperature range of -65°C to 175°C and is resistant to environmental conditions. It is available in bulk packaging and is compliant with the MIL-DTL-38999 Series III, DTS series.
TE Connectivity DTS24W17-6PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W17-6PC-LC to view detailed technical specifications.
No datasheet is available for this part.