
This 23-contact shielded circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -65°C and 175°C. The connector is rated for environment resistance and is available in bulk packaging. It has a circular contact shape with a crimp contact type and is made from copper alloy with a gold plating. The connector is designed for panel, bulkhead, or front side nut mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24W17-99PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W17-99PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.