
This 32-position receptacle features a shielded design and is rated for 7.5A. It has a maximum operating temperature range of -65°C to 175°C and is suitable for panel, bulkhead, or front side nut mounting. The receptacle is made from aluminium with a cadmium plating and features copper alloy contacts with gold plating. It is part of the MIL-DTL-38999 Series III, DTS series and is available in a bulk packaging option.
TE Connectivity DTS24W19-32HA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W19-32HA to view detailed technical specifications.
No datasheet is available for this part.