This 32-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a jam nut package type. It is not compliant with RoHS regulations. The body material is aluminium and the contact material is copper alloy.
TE Connectivity DTS24W19-32HA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W19-32HA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.