
This 66-position receptacle connector features a current rating of 5A and operates within a temperature range of -65°C to 175°C. It is designed for panel, bulkhead, and front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. The connector's body is made of aluminium with a cadmium plating, while the contacts are made of copper alloy with a gold plating. The connector is shielded and rated for environment resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24W19-35JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W19-35JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.