
66-position circular receptacle connector featuring a straight orientation and jam nut mounting for panel or bulkhead applications. Constructed with an aluminum shell and body plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable mating. This environmentally sealed connector operates within a temperature range of -65°C to 175°C and employs crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24W19-35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS24W19-35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.