Conn Circular SKT 11 POS ST Jam Nut 11 Terminal 1 Port
TE Connectivity DTS24W21-11HD-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
Download the complete datasheet for TE Connectivity DTS24W21-11HD-LC to view detailed technical specifications.
No datasheet is available for this part.