Conn Circular PIN 16 POS ST Jam Nut 16 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS24W21-16JC-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
No datasheet is available for this part.