
This 100-contact receptacle features an aluminium body with cadmium plating and gold contact plating. It is a part of the DTS series and is packaged in a jam nut configuration. The receptacle is not RoHS compliant, and its reach SVHC compliance status is unknown.
TE Connectivity DTS24W23-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W23-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.