
The DTS24W25-20JC-LC is a 30-contact receptacle with an aluminium body and gold-plated contacts. The receptacle features cadmium plating and is made of a copper alloy. It is designed for use in applications where a high level of electrical conductivity is required. The receptacle is packaged in a jam nut configuration and is suitable for use in a variety of industries. The product is not RoHS compliant.
TE Connectivity DTS24W25-20JC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W25-20JC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.