
The DTS24W25-20PE-LC is a 30-position circular receptacle connector with 30 contacts, suitable for operating temperatures between -65°C and 175°C. It features an aluminium shell with a cadmium finish and is rated for environment resistant applications. The connector is packaged in bulk and has a shielding feature. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Sign in to ask questions about the TE Connectivity DTS24W25-20PE-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24W25-20PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W25-20PE-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
