
The DTS24W25-20PN is a 30-position receptacle connector with a current rating of 46A and a maximum operating temperature of 175°C. It features a shielded design and is made from aluminium with copper alloy contacts plated with gold. The connector is RoHS compliant and has a termination type of crimp. It is available in a bulk packaging option and is part of the MIL-DTL-38999 Series III, DTS series. The connector is rated for use in environments that are resistant to various conditions and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24W25-20PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS24W25-20PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24W25-20PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.