
This 3-contact receptacle features a shielded design with an aluminium body and gold-plated copper alloy contacts. It is rated for panel, bulkhead, and front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is available in a bulk packaging option and is resistant to various environments. The exact compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |