This circular connector features a PIN contact and crimp termination method, with a straight body orientation and jam nut mounting. It operates within a temperature range of -65°C to 200°C. The connector has a single port and is designed for general use.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS24Y13-22PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.