This 16-contact circular connector features crimp termination and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS24Z21-16PC-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.