This is a 3-contact cable mount connector with a maximum current rating of 7.5A and operating temperature range of -65°C to 200°C. It features electroless nickel plating and is RoHS compliant. The connector is not radiation hardened and does not have strain relief or sealing capabilities. It is available in bulk packaging and can be terminated through crimping.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |