This 13-contact male circular connector features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. It is designed for cable mount applications. The connector is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |