This 10-contact SKT circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and can withstand a maximum voltage rating of 850VDC or 600VAC. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |