Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
TE Connectivity DTS26F15-05SB technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26F15-05SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.