This 5-pin circular cable mount connector features a termination method of crimp and a body orientation of straight. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1050VDC or 750VAC. The connector is designed for use with a cable mount and has a maximum current rating of 13A.
TE Connectivity DTS26F15-05SB-3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26F15-05SB-3028 to view detailed technical specifications.
No datasheet is available for this part.