
This 12-contact male circular connector is designed for high-current applications, with a current rating of 13A. It features a shielded design and is made from aluminium with electroless nickel plating. The connector is rated for operation between -65°C and 200°C. It is not RoHS compliant, but is part of the MIL-DTL-38999 Series III, a widely used standard for circular connectors.
Sign in to ask questions about the TE Connectivity DTS26F15-97PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS26F15-97PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F15-97PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.