This 12-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum current rating of 13/7.5 amps and is suitable for use in a variety of general applications.
TE Connectivity DTS26F15-97PC-3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.