
This 26-position shielded receptacle connector is made from aluminium with electroless nickel plating and features copper alloy contacts with gold plating. It has a crimp contact type and is designed for free hanging mounting. The connector is part of the MIL-DTL-38999 Series III, DTS series and is RoHS compliant.
TE Connectivity DTS26F17-26PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F17-26PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.