This 23-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum current rating of 13/7.5 amps and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |