
The DTS26F17-99SE is a 23-contact shielded circular connector from TE Connectivity. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is rated for 13A and has a temperature range of -65°C to 200°C. It is part of the MIL-DTL-38999 Series III, DTS series and is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
