
This shielded circular connector features 53 contacts and a current rating of 7.5A. It is constructed with an aluminium body, electroless nickel plating, and copper alloy contacts with gold plating. The connector is designed for free hanging mounting and is rated for operation between -65°C and 200°C. It is part of the MIL-DTL-38999 Series III and is not RoHS compliant.
TE Connectivity DTS26F23-53HN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F23-53HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.