This 55-contact circular connector is designed for cable mounting and features a maximum voltage rating of 850VDC and 600VAC, as well as a maximum current rating of 7.5A. The connector operates within a temperature range of -65°C to 200°C and is suitable for use in a variety of applications. The TE Connectivity DTS26F23-55HN-LC is a cable mount connector with a straight body orientation and a crimp termination method.
TE Connectivity DTS26F23-55HN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS26F23-55HN-LC to view detailed technical specifications.
No datasheet is available for this part.