
This shielded circular connector features a body made of aluminium with an electroless nickel plating and copper alloy contacts with gold plating. It is rated for 46A and has 30 contacts and positions. The connector is designed for free hanging mounting and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, DTS series and is suitable for use in environments resistant to various conditions.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS26F25-20PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.