
This 30-contact shielded crimp terminal features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for use in harsh environments and is compliant with RoHS regulations. The terminal is available in a bulk packaging configuration and is part of the MIL-DTL-38999 Series III, DTS series. The terminal is suitable for use in general applications and is available in a cable mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS26F25-20PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS26F25-20PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-20PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
