
This 24-contact shielded circular connector is part of the MIL-DTL-38999 Series III, DTS series from TE Connectivity. It features a body made of aluminium with electroless nickel plating, and contacts made of copper alloy with gold plating. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for free-hanging mounting and is available in bulk packaging. The connector is not RoHS compliant, but its environmental resistance ratings make it suitable for harsh environments.
TE Connectivity DTS26F25-24AD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-24AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
