This 128-position shielded circular connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has a current rating of 5A and is designed for use in environments with extreme temperatures, ranging from -65°C to 200°C. The connector is terminated via crimp and is part of the MIL-DTL-38999 Series III, DTS series.
TE Connectivity DTS26F25-35JE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-35JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.