
The DTS26F25-43HC is a 43-contact shielded circular connector from TE Connectivity. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is rated for 13A and is designed for free hanging mounting. It has an operating temperature range of -65°C to 200°C and is part of the MIL-DTL-38999 Series III, DTS series. The connector is not RoHS compliant and its Reach SVHC compliance status is unknown.
TE Connectivity DTS26F25-43HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-43HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.