
The DTS26F25-4AE is a 56-contact shielded crimp connector from TE Connectivity. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for free hanging applications and is part of the MIL-DTL-38999 Series III, DTS series. It is environment resistant and compliant with Reach SVHC regulations, although the exact compliance status is unknown. The connector is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS26F25-4AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-4AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.