The DTS26G13-98SB-3028 is a 10-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a single port. The connector is manufactured by TE Connectivity and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |