This circular connector features 16-pin contacts with a crimp termination method and straight body orientation. It is designed for cable mounting and has a single port. The connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS26G21-16PC6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.