The DTS26T13-98SB-LC is a 10-contact circular connector with a crimp termination method and straight body orientation. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. This connector is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |