A 5-contact circular connector with crimp termination, suitable for use in environments from -65°C to 200°C. It features a straight body orientation and a plug gender of PL. The connector is designed for cable mounting and has a termination method of crimp. It is a general-purpose circular connector.
TE Connectivity DTS26T15-05SB-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS26T15-05SB-3028-LC to view detailed technical specifications.
No datasheet is available for this part.