This TE Connectivity connector features a circular design with 5 SKT contacts. It is suitable for crimp termination and has a straight body orientation. The connector is designed for cable mount applications and can operate within a temperature range of -65°C to 200°C.
TE Connectivity DTS26T15-05SB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS26T15-05SB-LC to view detailed technical specifications.
No datasheet is available for this part.