The DTS26T21-16PC is a 16-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector has a single port and a PL gender, with 16 terminals.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS26T21-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.