This is a 3-contact cable mount connector with a male gender and straight orientation. It features cadmium plating and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant. It is not sealable without additional components.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |