This 2-position receptacle features a shielded design and is constructed from aluminium with a cadmium plating. The contacts are made from copper alloy with a gold plating and are of the crimp type. The receptacle is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS26W11-2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.