This 13-contact shielded circular connector features a body made of aluminium with a cadmium plating, copper alloy contacts with gold plating, and is rated for 5A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for free hanging applications and is part of the MIL-DTL-38999 Series III, DTS series.
TE Connectivity DTS26W11-35JB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-35JB to view detailed technical specifications.
No datasheet is available for this part.