This 13-contact male circular connector features an aluminium body with cadmium plating and gold contacts. It is designed for cable mount applications. The connector is not RoHS compliant. The body material is aluminium and the contact material is copper alloy with gold plating.
TE Connectivity DTS26W11-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.