This 13-contact shielded circular connector features a current rating of 5A and operates within a temperature range of -65°C to 175°C. It is part of the MIL-DTL-38999 Series III, DTS series. The connector is made of aluminium with a cadmium plating on the body and gold plating on the contacts. It is rated as environment resistant and is available in bulk packaging.
TE Connectivity DTS26W11-35JE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-35JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.