
This 7-contact shielded circular connector features an aluminium body with cadmium plating and gold-plated copper alloy contacts. The connector is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is rated for environment-resistant applications, but is not RoHS compliant.
Sign in to ask questions about the TE Connectivity DTS26W11-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS26W11-99AC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.